Cart

CTF02008

SAURO CTF02008

image shown is a representation only

SAURO

02P TERMINAL BLOCK CTF 3.50MM
Supplier: Sauro
Matchcode: CTF02008
Rutronik No.: COTERM8094
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.316 $
316.00 $

Prices

1,000 0.316 $
3,000 0.3105 $
5,000 0.2979 $
10,000 0.2878 $

Parameter

No.of contacts
02
Contact pitch
3.50 mm
Number of rows
02
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
11.0 A
Voltage rating
300 V
Series
CTF 008
Feature materia
PA
Feature funct.
Screw Plug
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?