Cart

CTF02008-0N

SAURO CTF02008-0N

image shown is a representation only

SAURO

02P TERMINAL BLOCK CTF 3.50BLAC
Supplier: Sauro
Matchcode: CTF020080N
Rutronik No.: COTERM7672
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.2881 $
288.10 $

Prices

1,000 0.2881 $
3,000 0.2834 $
5,000 0.2719 $
10,000 0.2627 $

Parameter

No.of contacts
02
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Series
CTF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?