Cart

CTF02005

SAURO CTF02005

image shown is a representation only

SAURO

02 FEMALE CONN. 5,08MM
Supplier: Sauro
Matchcode: CTF02005
Rutronik No.: COREC32444
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.361 $
288.80 $

Prices

800 0.361 $
2,400 0.355 $
4,000 0.3405 $
8,000 0.329 $

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Series
CTF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?