Cart

CTF010M7

SAURO CTF010M7

image shown is a representation only

SAURO

03P FEMALE 7,62MM
Supplier: Sauro
Matchcode: CTF010M7
Rutronik No.: COREC31429
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.1559 $
155.90 $

Prices

1,000 0.1559 $
3,000 0.1534 $
6,000 0.1472 $
13,000 0.1422 $

Parameter

No.of contacts
01
Contact pitch
7.62 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CTF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?