Cart

CSM120A1

SAURO CSM120A1

image shown is a representation only

SAURO

12P TERMINAL BLOCK CSM 5.00
Supplier: Sauro
Matchcode: CSM120A1
Rutronik No.: COTERM6499
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
0.4623 $
138.69 $

Prices

300 0.4623 $
1,200 0.4435 $
3,000 0.4285 $

Parameter

No.of contacts
12
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Series
CSM1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?