Cart

CSM100A1

SAURO CSM100A1

image shown is a representation only

SAURO

10P TERMINAL BLOCK CSM 5.00
Supplier: Sauro
Matchcode: CSM100A1
Rutronik No.: COREC37466
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
0.3743 $
112.29 $

Prices

300 0.3743 $
1,200 0.3591 $
3,000 0.3469 $

Parameter

No.of contacts
10
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CSM1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?