Cart

CSM100A1

SAURO CSM100A1

image shown is a representation only

SAURO

10P TERMINAL BLOCK CSM 5.00
Supplier: Sauro
Matchcode: CSM100A1
Rutronik No.: COREC37466
Unit Pack: 75
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3329 $
99.87 $

Prices

300 0.3329 $
1,050 0.3219 $
1,500 0.3109 $
2,550 0.2999 $

Parameter

No.of contacts
10
Contact style
5.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
CSM
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?