Cart

CSM090A1

SAURO CSM090A1

image shown is a representation only

SAURO

09P TERMINAL BLOCK CSM 5.00
Supplier: Sauro
Matchcode: CSM090A1
Rutronik No.: COTERM7530
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
0.3467 $
138.68 $

Prices

400 0.3467 $
1,600 0.3326 $
4,000 0.3213 $

Parameter

No.of contacts
09
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Series
CSM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?