Cart

CSM080A1-0B

SAURO CSM080A1-0B

image shown is a representation only

SAURO

08P FEMALE CONN. 5MM BLUE
Supplier: Sauro
Matchcode: CSM080A10B
Rutronik No.: COTERM7701
Unit Pack: 100
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2689 $
215.12 $

Prices

800 0.2689 $
1,000 0.26 $
2,500 0.2511 $
5,000 0.2422 $

Parameter

No.of contacts
08
Contact style
5.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
CSM
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?