Cart

CSM080A1-0B

SAURO CSM080A1-0B

image shown is a representation only

SAURO

CSM MALE CONNECTOR 5MM 8P BLUE
Supplier: Sauro
Matchcode: CSM080A10B
Rutronik No.: COTERM8110
Unit Pack: 100
MOQ: 800
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
08
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CSM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?