- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

07P TERMINAL BLOCK CSM 5.00
Supplier:
Sauro
Matchcode:
CSM070A1
Rutronik No.:
COTERM8098
Unit Pack: 1
MOQ: 500
Packaging: BULK
- No.of contacts
-
07
- Contact pitch
-
5.00 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
_OTHER
- Contact plating
-
TIN
- Series
-
CSM 0A1
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
07P CONNECTOR FEMALE CCF...
Packaging:
BULK
07P TER.BLOCK CIF5.00 GREEN
Packaging:
BULK
07P TERMINAL BLOCK CIF 5,00MM
Packaging:
BULK
07P TERMINAL BLOCK MSQ 5.00
Packaging:
BULK
07P TERMINAL BLOCK CIM5.00
Packaging:
BULK
07P TERMINAL BLOCK CIM5.00
Packaging:
BULK
07P CONN. LOCKING SCREW...
Packaging:
BULK
07P TERMINAL BLOCK CIM5.00
Packaging:
BULK
07P TERMINAL BLOCK CIM5.00
Packaging:
BULK
07P CIM MALE CONN 45° 5,00MM
Packaging:
BULK
Previous
Next