Cart

CSM040S1

SAURO CSM040S1

image shown is a representation only

SAURO

04P MALE CONNECTOR CSM 5.00
Supplier: Sauro
Matchcode: CSM040S1
Rutronik No.: COREC32511
Unit Pack: 225
MOQ: 450
Packaging: BULK
On request
0.1493 $
67.19 $

Prices

450 0.1493 $
1,800 0.147 $
3,600 0.141 $
8,550 0.1362 $

Parameter

No.of contacts
04
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CSM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?