Cart

CSF150W1

SAURO CSF150W1

image shown is a representation only

SAURO

15P TERMINAL BLOCK CSF 5.00
Supplier: Sauro
Matchcode: CSF150W1
Rutronik No.: COTERM7720
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
2.24 $
448.00 $

Prices

200 2.24 $
600 2.15 $
1,200 2.09 $

Parameter

No.of contacts
15
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CSF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?