Cart

CSF150W1

SAURO CSF150W1

image shown is a representation only

SAURO

FEMALE CONN 15P 5,0MM
Supplier: Sauro
Matchcode: CSF150W1
Rutronik No.: COTERM7720
Unit Pack: 50
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.80 $
360.00 $

Prices

200 1.80 $
500 1.74 $

Parameter

No.of contacts
15
Contact style
5.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
CSF
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?