- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

09P CONN. WITH SNAP FEATURE S
Supplier:
Sauro
Matchcode:
CSF090S1
Rutronik No.:
CONN2142
Unit Pack: 100
MOQ: 400
Packaging: BULK
- No.of contacts
-
09
- Contact pitch
-
5.00 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
_OTHER
- Orientation
-
RIGHTANGLE
- Series
-
CSF 0S1
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
09 CONNECTOR FEMALE 5,00MM
Packaging:
BULK
09P TERMINAL BLOCK CSM 5.00MM
Packaging:
BULK
09P TERMINAL BLOCK CIM5.00
Packaging:
BULK
09P TERMINAL BLOCK MSM5.00
Packaging:
BULK
09P SCREW TERMINAL BLOCK
Packaging:
BULK
09P TERMINAL BLOCK MSB 5.00
Packaging:
BULK
09P TERMINAL BLOCK CIM5.00
Packaging:
BULK
09P FIXED TERMINAL BLOCK...
Packaging:
BULK
09P CIM MALE CONN 45° 5,00MM
Packaging:
BULK
Previous
Next