Cart

CSF09091

SAURO CSF09091

image shown is a representation only

SAURO

09 PFEM CONNECTOR 90° and270°
Supplier: Sauro
Matchcode: CSF09091
Rutronik No.: COREC35032
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
1.39 $
556.00 $

Prices

400 1.39 $
1,200 1.33 $
2,000 1.29 $

Parameter

No.of contacts
09
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CSF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?