Cart

CSF080J1-0B

SAURO CSF080J1-0B

image shown is a representation only

SAURO

SCF FEMALE CONNECTOR BLUE COLOU
Supplier: Sauro
Matchcode: CSF080J10B
Rutronik No.: COTERM8109
Unit Pack: 100
MOQ: 800
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
08
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CSF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?