Cart

CSF060S1

SAURO CSF060S1

image shown is a representation only

SAURO

06P CONN. WITH SNAP FEATURE S
Supplier: SAURO
Matchcode: CSF060S1
Rutronik No.: CONN2141
Unit Pack: 150
MOQ: 300
Packaging: BULK
Please login
1.72 $
516.00 $

Prices

300 1.72 $
900 1.69 $
1,500 1.63 $
3,000 1.57 $

Parameter

No.of contacts
06
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
11.0 A
Series
CSF 0S1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?