Cart

CSF050F1

SAURO CSF050F1

image shown is a representation only

SAURO

05P TERMINAL BLOCK PITCH 5.0MM
Supplier: Sauro
Matchcode: CSF050F1
Rutronik No.: COTERM6801
Unit Pack: 175
MOQ: 350
Packaging: BULK
On request
1.38 $
483.00 $

Prices

350 1.38 $
700 1.36 $
1,400 1.30 $
2,800 1.26 $

Parameter

No.of contacts
05
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
_OTHER
Series
CSF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?