Cart

CSF050F1

SAURO CSF050F1

image shown is a representation only

SAURO

05P TERMINAL BLOCK PITCH 5.0MM
Supplier: Sauro
Matchcode: CSF050F1
Rutronik No.: COTERM6801
Unit Pack: 175
MOQ: 350
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.49 $
521.50 $

Prices

350 1.49 $
525 1.44 $
1,050 1.39 $

Parameter

No.of contacts
05
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?