Cart

CSF040U1

SAURO CSF040U1

image shown is a representation only

SAURO

04P FEMALE CONN MODULAR 5,00MM
Supplier: Sauro
Matchcode: CSF040U1
Rutronik No.: CONN1018
Unit Pack: 225
MOQ: 450
Packaging: BULK
On request
0.4883 $
219.74 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
11.0 A
Voltage rating
300 V
Series
CSF 0U1
Feature materia
PA
Feature funct.
Screw Plug
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?