Cart

CSF030S1

SAURO CSF030S1

image shown is a representation only

SAURO

03P FEMALE CONN. 5MM
Supplier: Sauro
Matchcode: CSF030S1
Rutronik No.: COREC37388
Unit Pack: 300
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4046 $
242.76 $

Prices

600 0.4046 $
1,200 0.3913 $
1,500 0.3779 $
2,700 0.3645 $

Parameter

No.of contacts
03
Contact style
5.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
CSF
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?