Cart

CRM039P5

SAURO

03P MALE CONNECTOR 5.08MM
Supplier: Sauro
Matchcode: CRM039P5
Rutronik No.: COTERM7273
Unit Pack: 150
MOQ: 300
Packaging: BULK
On request
0.696 $
208.80 $

Prices

300 0.696 $
900 0.6855 $
1,800 0.6576 $
3,600 0.6353 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CRM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?