Cart

CRM039P5

SAURO CRM039P5

image shown is a representation only

SAURO

03P MALE CONNECTOR 5.08MM CRM
Supplier: Sauro
Matchcode: CRM039P5
Rutronik No.: CONN2811
Unit Pack: 150
MOQ: 300
Packaging: BULK
On request
0.791 $
237.30 $

Prices

300 0.791 $
900 0.7792 $
1,800 0.7475 $
3,300 0.7222 $

Parameter

No.of contacts
06
Contact pitch
5.08 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CRM 9P5
Feature materia
PA
Feature funct.
ShroudHead
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?