Cart

CPM169P5-0N

SAURO CPM169P5-0N

image shown is a representation only

SAURO

16P TERMINALBLOCK 5.08 90°BLACK
Supplier: Sauro
Matchcode: CPM169P50N
Rutronik No.: COTERM7569
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
4.57 $
914.00 $

Prices

200 4.57 $
400 4.39 $
800 4.24 $

Parameter

No.of contacts
16
Contact pitch
5.08 mm
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CPM1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?