Cart

CPM160M5

SAURO

16P CPM MALE CONN.
Supplier: Sauro
Matchcode: CPM160M5
Rutronik No.: CONN2745
Unit Pack: 25
MOQ: 400
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
16
Contact pitch
5.08 mm
Number of rows
00
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
CPM 0M5
Feature funct.
275°C
Brand
Plurima
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?