Cart

CPM039P5-OR

SAURO

03P MALE CONNECTOR CPM 5.08 RED
Supplier: Sauro
Matchcode: CPM039P5OR
Rutronik No.: COTERM7326
Unit Pack: 200
MOQ: 800
Packaging: BULK
On request
0.9805 $
784.40 $

Prices

800 0.9805 $
2,400 0.9407 $
4,000 0.9088 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Series
CPM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?