Cart

CPM039P1-ON

SAURO CPM039P1-ON

image shown is a representation only

SAURO

03P TERMINAL BLOCK CPM 5.00
Supplier: Sauro
Matchcode: CPM039P1ON
Rutronik No.: COTERM6468
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
0.843 $
337.20 $

Prices

400 0.843 $
1,200 0.8289 $
2,000 0.7952 $
3,600 0.7683 $

Parameter

No.of contacts
03
Contact pitch
5.00 mm
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Series
CPM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?