Cart

CPM020M1

SAURO CPM020M1

image shown is a representation only

SAURO

02P PLURIMA MALE 5,00MM
Supplier: SAURO
Matchcode: CPM020M1
Rutronik No.: CONN2434
Unit Pack: 250
MOQ: 500
Packaging: BULK
Please login
0.934 $
467.00 $

Prices

500 0.934 $
1,500 0.9188 $
2,500 0.8815 $
5,000 0.8516 $

Parameter

No.of contacts
04
Contact pitch
5.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 130 °C
Current rating
16.0 A
Series
CPM 0M1
Family
TERM.BLOCK
Brand
Plurima
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?