- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

02 FEMALE 3,50 STRAIGHT CONN.
Supplier:
Sauro
Matchcode:
CLF02008
Rutronik No.:
CONN2071
Unit Pack: 1
MOQ: 1
Packaging: BULK
- No.of contacts
-
02
- Contact pitch
-
3.50 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Current rating
-
10.0 A
- Voltage rating
-
300 V
- Series
-
CLF 008
- Feature materia
-
PA
- Feature funct.
-
ScrewClamp
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
02P TERM BLOCK MTS3.50 BLACK
Packaging:
BULK
02P TERMINAL BLOCK MTS3.50
Packaging:
BULK
02P TERM BLOCK MTB 3.50
Packaging:
BULK
02P SPRING LOW TERMINAL BLOCK
Packaging:
BULK
02P VERTICAL FEMALE CONNECTOR
Packaging:
BULK
02P TERMINAL BLOCK BLACK
Packaging:
BULK
02P FEMALE 3,50MM
Packaging:
BULK
02P TERM BLOCK CFK ORANGE
Packaging:
BULK
02P TERMIMAL BLOCK MALE 3,5MM
Packaging:
BULK
02P TERMIMAL BLOCK STRAIGHT...
Packaging:
BULK
Previous
Next