Cart

CKF160R8

SAURO CKF160R8

image shown is a representation only

SAURO

16P VERTICAL TB 3.5MM
Supplier: Sauro
Matchcode: CKF160R8
Rutronik No.: COTERM7324
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
2.87 $
1,148.00 $

Prices

400 2.87 $
800 2.76 $
1,600 2.67 $

Parameter

No.of contacts
16
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CKF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?