Cart

CKF160R8-0N

SAURO CKF160R8-0N

image shown is a representation only

SAURO

16P VERTICAL TB 3.5MM BLACK
Supplier: Sauro
Matchcode: CKF160R80N
Rutronik No.: COTERM7678
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.92 $
1,168.00 $

Prices

400 2.92 $
500 2.82 $
1,000 2.72 $

Parameter

No.of contacts
16
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?