Cart

CKF120S8

SAURO CKF120S8

image shown is a representation only

SAURO

12P VERTICAL FEMALE CONN
Supplier: Sauro
Matchcode: CKF120S8
Rutronik No.: COTERM7544
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
2.71 $
813.00 $

Prices

300 2.71 $
900 2.60 $
1,500 2.51 $

Parameter

No.of contacts
12
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CKF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?