Cart

CKF120RT

SAURO CKF120RT

image shown is a representation only

SAURO

12P FEMALE VERTICAL 3,81MM
Supplier: Sauro
Matchcode: CKF120RT
Rutronik No.: CONN3791
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
2.43 $
729.00 $

Prices

300 2.43 $
900 2.34 $
1,500 2.25 $

Parameter

No.of contacts
12
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
11.0 A
Voltage rating
300 V
Series
CKF 0RT
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?