Cart

CKF100R8

SAURO CKF100R8

image shown is a representation only

SAURO

10P VERTICAL TB 3.5MM
Supplier: Sauro
Matchcode: CKF100R8
Rutronik No.: COTERM7278
Unit Pack: 100
MOQ: 400
Packaging: INDIVIDUAL
On request
1.80 $
720.00 $

Prices

400 1.80 $
1,200 1.73 $
2,000 1.67 $

Parameter

No.of contacts
10
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CKF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?