Cart

CKF080RT

SAURO CKF080RT

image shown is a representation only

SAURO

CKF VERICAL FEMALE CONN 3,81
Supplier: Sauro
Matchcode: CKF080RT
Rutronik No.: COTERM7709
Unit Pack: 125
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.27 $
635.00 $

Prices

500 1.27 $
1,000 1.23 $
1,500 1.19 $
2,500 1.14 $

Parameter

No.of contacts
08
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Current rating
CKF
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?