Cart

CKF080R8

SAURO CKF080R8

image shown is a representation only

SAURO

08P VERTICAL TB 3.5MM
Supplier: SAURO
Matchcode: CKF080R8
Rutronik No.: COTERM7323
Unit Pack: 125
MOQ: 500
Packaging: INDIVIDUAL
On request
1.75 $
875.00 $

Parameter

No.of contacts
08
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
11.0 A
Voltage rating
300 V
Series
CKF 0R8
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?