Cart

CKF060L8

SAURO

06P VERTICAL FEMALE CONNECTOR
Supplier: Sauro
Matchcode: CKF060L8
Rutronik No.: CONN1833
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
0.8641 $
345.64 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Contact pitch
3.50 mm
Number of rows
00
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
CKF 0L8
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?