Cart

CKF050WT

SAURO

05P VERTICAL FEMALE 3,81MM CONN
Supplier: Sauro
Matchcode: CKF050WT
Rutronik No.: COTERM7932
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.9573 $
478.65 $

Prices

500 0.9573 $
1,000 0.942 $
2,000 0.9037 $
4,000 0.8731 $

Parameter

No.of contacts
05
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CKF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?