Cart

CKF040WT

SAURO

04P VERTICAL FEMALE CONN
Supplier: Sauro
Matchcode: CKF040WT
Rutronik No.: COTERM7843
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.7697 $
461.82 $

Prices

600 0.7697 $
1,200 0.7574 $
2,400 0.7266 $
4,800 0.702 $

Parameter

No.of contacts
04
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CKF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?