Cart

CKF040RT

SAURO CKF040RT

image shown is a representation only

SAURO

04P TERMINAL BLOCK CVF3.81
Supplier: Sauro
Matchcode: CKF040RT
Rutronik No.: COTERM7283
Unit Pack: 300
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6625 $
397.50 $

Prices

600 0.6625 $
1,200 0.6406 $
1,500 0.6187 $
2,700 0.5968 $

Parameter

No.of contacts
04
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?