Cart

CKF040L8

SAURO

04P VERTICAL FEMALE CONNECTOR
Supplier: Sauro
Matchcode: CKF040L8
Rutronik No.: CONN1831
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.5753 $
345.18 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Contact pitch
3.50 mm
Number of rows
00
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
CKF 0L8
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?