Cart

CKF030S8

SAURO CKF030S8

image shown is a representation only

SAURO

03P VERTICAL FEMALE CONN
Supplier: Sauro
Matchcode: CKF030S8
Rutronik No.: COTERM7541
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
1.1099 $
443.96 $

Prices

400 1.1099 $
800 1.0921 $
1,600 1.0477 $
3,200 1.0122 $

Parameter

No.of contacts
03
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CKF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?