Cart

CKF030R8-0R

SAURO CKF030R8-0R

image shown is a representation only

SAURO

03P 3.50 VERTICAL FEMALE RED
Supplier: Sauro
Matchcode: CKF030R80R
Rutronik No.: COTERM7975
Unit Pack: 400
MOQ: 400
Packaging: BULK
In Stock
0.399 $
159.60 $

Parameter

No.of contacts
03
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
11.0 A
Voltage rating
300 V
Series
CKF 0R8
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?