Cart

CKF030R8-0A

SAURO

03P 3.50 VERTICAL FEMALE ORANGE
Supplier: Sauro
Matchcode: CKF030R80A
Rutronik No.: COTERM8027
Unit Pack: 400
MOQ: 1600
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
03
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CKF 0R8
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?