Cart

CKF030L8

SAURO CKF030L8

image shown is a representation only

SAURO

03P VERTICAL FEMALE CONNECTOR
Supplier: Sauro
Matchcode: CKF030L8
Rutronik No.: CONN1830
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.451 $
0.45 $

Parameter

No.of contacts
03
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
11.0 A
Voltage rating
300 V
Series
CKF 0L8
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?