Cart

CKF020L8

SAURO

02P VERTICAL FEMALE CONNECTOR
Supplier: Sauro
Matchcode: CKF020L8
Rutronik No.: CONN1829
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.2936 $
0.29 $

Parameter

No.of contacts
02
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
11.0 A
Voltage rating
300 V
Series
CKF 0L8
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?