Cart

CKF-SC1

SAURO CKF-SC1

image shown is a representation only

SAURO

CODING CLIP
Supplier: Sauro
Matchcode: CKF-SC1
Rutronik No.: COREC36676
Unit Pack: 120
MOQ: 480
Packaging: BULK
On request
0.067 $
32.16 $

Prices

480 0.067 $
1,440 0.0654 $
3,360 0.0628 $
8,640 0.0606 $

Parameter

Series
CKF-S
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?