Cart

CIMH129P1-0N

SAURO CIMH129P1-0N

image shown is a representation only

SAURO

12P MALE CONNECTOR POLARIZED
Supplier: Sauro
Matchcode: CIMH129P10N
Rutronik No.: COREC31307
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
0.7572 $
227.16 $

Prices

300 0.7572 $
1,200 0.7264 $
2,400 0.7018 $

Parameter

No.of contacts
12
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Series
CIMH
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?