Cart

CIMH03NR1-0N

SAURO

03P HEADER 5,00MM BLACK
Supplier: Sauro
Matchcode: CIMH03NR10N
Rutronik No.: CONN1509
Unit Pack: 400
MOQ: 1600
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
03
Contact pitch
5.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
TIN
Orientation
_OTHER
Series
CIMH NR1
Feature funct.
275°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Italy
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?